Zener Diode 20 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5250BLT1G

DigiKey Part Number
488-SZMMBZ5250BLT1GTR-ND - Tape & Reel (TR)
488-SZMMBZ5250BLT1GCT-ND - Cut Tape (CT)
488-SZMMBZ5250BLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5250BLT1G
Description
DIODE ZENER 20V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5250BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,56200 Kč25,62 Kč
1001,58740 Kč158,74 Kč
5001,15614 Kč578,07 Kč
1 0001,01588 Kč1 015,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77483 Kč2 324,49 Kč
6 0000,69101 Kč4 146,06 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč