Similar
Similar
Similar
Similar
Similar
Similar

CZRT55C20-G | |
|---|---|
DigiKey Part Number | CZRT55C20-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT55C20-G |
Description | DIODE ZENER 20V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B20-7-F | Diodes Incorporated | 33 174 | BZX84B20-FDICT-ND | 5,88000 Kč | Similar |
| BZX84B20Q-7-F | Diodes Incorporated | 0 | 31-BZX84B20Q-7-FTR-ND | 1,24994 Kč | Similar |
| BZX84C20-7 | Diodes Incorporated | 0 | BZX84C20DICT-ND | 5,46000 Kč | Similar |
| BZX84C20-7-F | Diodes Incorporated | 0 | BZX84C20-FDICT-ND | 3,99000 Kč | Similar |
| MMBZ5250B-7 | Diodes Incorporated | 0 | MMBZ5250B-7-ND | 1,12411 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35808 Kč | 4 074,24 Kč |
| 6 000 | 1,22264 Kč | 7 335,84 Kč |
| 9 000 | 1,15354 Kč | 10 381,86 Kč |
| 15 000 | 1,07583 Kč | 16 137,45 Kč |
| 21 000 | 1,02978 Kč | 21 625,38 Kč |
| 30 000 | 1,00244 Kč | 30 073,20 Kč |
| Unit Price without VAT: | 1,35808 Kč |
|---|---|
| Unit Price with VAT: | 1,64328 Kč |


