MMBZ5250B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98950 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Similar


onsemi
In Stock: 31 564
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 5 854
Unit Price: 4,20000 Kč
Datasheet
Zener Diode 20 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5250B-7

DigiKey Part Number
MMBZ5250B-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5250B-7
Description
DIODE ZENER 20V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 20 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A20,215Nexperia USA Inc.01727-5597-1-ND14,49000 KčSimilar
CZRT5250B-GComchip Technology0CZRT5250B-G-ND0,98950 KčSimilar
CZRT55C20-GComchip Technology0CZRT55C20-G-ND1,35808 KčSimilar
MMBZ5250BLT1Gonsemi31 564MMBZ5250BLT1GOSCT-ND3,57000 KčSimilar
SZMMBZ5250BLT1Gonsemi5 854488-SZMMBZ5250BLT1GCT-ND4,20000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,12411 Kč33 723,30 Kč
75 0001,04990 Kč78 742,50 Kč
Unit Price without VAT:1,12411 Kč
Unit Price with VAT:1,36017 Kč