
BZX84C20 | |
|---|---|
DigiKey Part Number | 4878-BZX84C20TR-ND - Tape & Reel (TR) 4878-BZX84C20CT-ND - Cut Tape (CT) 4878-BZX84C20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20 |
Description | DIODE ZENER 20V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C20 Models |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B20 | Diotec Semiconductor | 3 000 | 4878-BZX84B20CT-ND | 2,10000 Kč | Parametric Equivalent |
| BZX84C20-AQ | Diotec Semiconductor | 3 000 | 4878-BZX84C20-AQCT-ND | 2,10000 Kč | Parametric Equivalent |
| BZX84C20-C | Diotec Semiconductor | 3 000 | 4878-BZX84C20-CCT-ND | 2,73000 Kč | Parametric Equivalent |
| BZX84C20 | Diotec Semiconductor | 918 | 4878-BZX84C20CT-ND | 3,57000 Kč | Parametric Equivalent |
| BZX84B20_R1_00001 | Panjit International Inc. | 3 000 | 3757-BZX84B20_R1_00001CT-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,36070 Kč | 136,07 Kč |
| 500 | 0,98690 Kč | 493,45 Kč |
| 1 000 | 0,86533 Kč | 865,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71022 Kč | 2 130,66 Kč |
| 6 000 | 0,63173 Kč | 3 790,38 Kč |
| 9 000 | 0,59165 Kč | 5 324,85 Kč |
| 15 000 | 0,54655 Kč | 8 198,25 Kč |
| 21 000 | 0,51982 Kč | 10 916,22 Kč |
| 30 000 | 0,49382 Kč | 14 814,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


