Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C20-AQ

DigiKey Part Number
4878-BZX84C20-AQCT-ND - Cut Tape (CT)
4878-BZX84C20-AQDKR-ND - Digi-Reel®
4878-BZX84C20-AQTR-ND
Manufacturer
Manufacturer Product Number
BZX84C20-AQ
Description
DIODE ZENER 20V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C20-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B20_R1_00001Panjit International Inc.3 0003757-BZX84B20_R1_00001CT-ND3,36000 KčParametric Equivalent
BZX84C20-AU_R1_000A1Panjit International Inc.2 8003757-BZX84C20-AU_R1_000A1CT-ND2,52000 KčParametric Equivalent
BZX84C20_R1_00001Panjit International Inc.2 6883757-BZX84C20_R1_00001CT-ND2,31000 KčParametric Equivalent
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
250,73080 Kč18,27 Kč
1000,60680 Kč60,68 Kč
2500,54848 Kč137,12 Kč
5000,51236 Kč256,18 Kč
1 0000,48295 Kč482,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0000,76762 Kč2 302,86 Kč
6 0000,68363 Kč4 101,78 Kč
9 0000,64077 Kč5 766,93 Kč
15 0000,59252 Kč8 887,80 Kč
21 0000,56392 Kč11 842,32 Kč
30 0000,53610 Kč16 083,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč