
BZX84C6V8W-7-F | |
|---|---|
DigiKey Part Number | BZX84C6V8W-FDITR-ND - Tape & Reel (TR) BZX84C6V8W-FDICT-ND - Cut Tape (CT) BZX84C6V8W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8W-7-F |
Description | DIODE ZENER 6.8V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C6V8W-7-F Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,75208 Kč | 876,04 Kč |
| 1 000 | 1,54839 Kč | 1 548,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28872 Kč | 3 866,16 Kč |
| 6 000 | 1,15759 Kč | 6 945,54 Kč |
| 9 000 | 1,09068 Kč | 9 816,12 Kč |
| 15 000 | 1,01546 Kč | 15 231,90 Kč |
| 21 000 | 0,97089 Kč | 20 388,69 Kč |
| 30 000 | 0,92754 Kč | 27 826,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










