BZX84C6V8W-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,58206 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,33072 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 800
Unit Price: 3,99000 Kč
Datasheet
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOT-323
SOT 323

BZX84C6V8W-TP

DigiKey Part Number
353-BZX84C6V8W-TP-ND
Manufacturer
Manufacturer Product Number
BZX84C6V8W-TP
Description
DIODE ZENER 6.8V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B6V8W_R1_00001Panjit International Inc.03757-BZX84B6V8W_R1_00001TR-ND0,58206 KčParametric Equivalent
BZX84C6V8W-AU_R1_000A1Panjit International Inc.03757-BZX84C6V8W-AU_R1_000A1TR-ND0,33072 KčParametric Equivalent
BZX84C6V8W_R1_00001Panjit International Inc.2 8003757-BZX84C6V8W_R1_00001CT-ND3,99000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0001,02071 Kč3 062,13 Kč
Unit Price without VAT:1,02071 Kč
Unit Price with VAT:1,23506 Kč