Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C6V8W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C6V8W-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8W-AU_R1_000A1 |
Description | DIODE ZENER 6.8V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V8W_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84B6V8W_R1_00001TR-ND | 0,58206 Kč | Parametric Equivalent |
| BZX84C6V8W_R1_00001 | Panjit International Inc. | 2 800 | 3757-BZX84C6V8W_R1_00001CT-ND | 3,99000 Kč | Parametric Equivalent |
| BZX84C6V8W-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84C6V8W-TP-ND | 1,02071 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 250 000 | 0,33072 Kč | 1 074 840,00 Kč |
| Unit Price without VAT: | 0,33072 Kč |
|---|---|
| Unit Price with VAT: | 0,40017 Kč |



