Zener Diode 30 V 300 mW ±7% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C30-7-F

DigiKey Part Number
BZX84C30-FDITR-ND - Tape & Reel (TR)
BZX84C30-FDICT-ND - Cut Tape (CT)
BZX84C30-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C30-7-F
Description
DIODE ZENER 30V 300MW SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±7% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 796
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,05300 Kč10,53 Kč
1000,56840 Kč56,84 Kč
5000,52626 Kč263,13 Kč
1 0000,50520 Kč505,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44205 Kč1 326,15 Kč
6 0000,43819 Kč2 629,14 Kč
9 0000,40351 Kč3 631,59 Kč
15 0000,37434 Kč5 615,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč