Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C11-13 | |
|---|---|
DigiKey Part Number | BZT52C11-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C11-13 |
Description | DIODE ZENER 11V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C11-13 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C11-7 | Diodes Incorporated | 0 | BZT52C11-7DITR-ND | 1,36258 Kč | Direct |
| MMSZ5241B-7 | Diodes Incorporated | 0 | MMSZ5241BDICT-ND | 6,51000 Kč | Direct |
| CZRW55C11-G | Comchip Technology | 0 | CZRW55C11-G-ND | 0,00000 Kč | Direct |
| BZT52C11-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C11-G3-08-ND | 1,14389 Kč | Similar |
| BZT52C11-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C11-G3-18-ND | 1,20783 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,53460 Kč | 15 346,00 Kč |
| 20 000 | 1,42087 Kč | 28 417,40 Kč |
| 30 000 | 1,36258 Kč | 40 877,40 Kč |
| 50 000 | 1,31238 Kč | 65 619,00 Kč |
| Unit Price without VAT: | 1,53460 Kč |
|---|---|
| Unit Price with VAT: | 1,85687 Kč |





