MMSZ4698-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 758
Unit Price: 7,14000 Kč
Datasheet

Direct


onsemi
In Stock: 23 836
Unit Price: 3,57000 Kč
Datasheet

Upgrade


onsemi
In Stock: 37 107
Unit Price: 3,57000 Kč
Datasheet

Upgrade


onsemi
In Stock: 4 555
Unit Price: 9,03000 Kč
Datasheet

Upgrade


onsemi
In Stock: 6 354
Unit Price: 5,67000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,94470 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 398
Unit Price: 11,34000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,11646 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 857
Unit Price: 9,45000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 258
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4698-G3-18

DigiKey Part Number
MMSZ4698-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4698-G3-18
Description
DIODE ZENER 11V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 8.4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ9698-7Diodes Incorporated1 75831-DDZ9698-7CT-ND7,14000 KčDirect
MMSZ4698T1Gonsemi23 836MMSZ4698T1GOSCT-ND3,57000 KčDirect
MMSZ11T1Gonsemi37 107MMSZ11T1GOSCT-ND3,57000 KčUpgrade
SZMMSZ11T1Gonsemi4 555SZMMSZ11T1GOSCT-ND9,03000 KčUpgrade
SZMMSZ4698T1Gonsemi6 354SZMMSZ4698T1GOSCT-ND5,67000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20783 Kč12 078,30 Kč
20 0001,10227 Kč22 045,40 Kč
30 0001,08005 Kč32 401,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,20783 Kč
Unit Price with VAT:1,46147 Kč