MMSZ4698-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,41695 Kč
Datasheet

Upgrade


onsemi
In Stock: 37 107
Unit Price: 3,57000 Kč
Datasheet

Upgrade


onsemi
In Stock: 6 354
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 631 711
Unit Price: 4,41000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,94470 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 390
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 47 689
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 258
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4698-HE3-18

DigiKey Part Number
MMSZ4698-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4698-HE3-18
Description
DIODE ZENER 11V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 8.4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4698-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ4698-HE3_A-18TR-ND1,41695 KčMFR Recommended
MMSZ11T1Gonsemi37 107MMSZ11T1GOSCT-ND3,57000 KčUpgrade
SZMMSZ4698T1Gonsemi6 354SZMMSZ4698T1GOSCT-ND5,67000 KčUpgrade
BZT52C11-7-FDiodes Incorporated631 711BZT52C11-FDICT-ND4,41000 KčSimilar
BZV55C11Microchip Technology0BZV55C11-ND63,38015 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types