Similar
Similar

BZV55C11 | |
|---|---|
DigiKey Part Number | BZV55C11-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C11 |
Description | DIODE ZENER 11V DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±5% | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C11,115 | Nexperia USA Inc. | 9 512 | 1727-4960-1-ND | 3,78000 Kč | Similar |
| BZV55-C11,135 | Nexperia USA Inc. | 142 | 1727-8496-1-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | 63,38015 Kč | 20 471,79 Kč |
| Unit Price without VAT: | 63,38015 Kč |
|---|---|
| Unit Price with VAT: | 76,68998 Kč |


