MFR Recommended
Direct
Similar

CZRW55C11-G | |
|---|---|
DigiKey Part Number | CZRW55C11-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW55C11-G |
Description | DIODE ZENER 11V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW55C11-G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C11-HF | Comchip Technology | 0 | 641-BZT52C11-HFTR-ND | 0,98950 Kč | MFR Recommended |
| DDZ9698-7 | Diodes Incorporated | 1 758 | 31-DDZ9698-7CT-ND | 7,14000 Kč | Direct |
| MMSZ5241B-7-F | Diodes Incorporated | 47 689 | MMSZ5241B-FDICT-ND | 4,62000 Kč | Direct |
| BZT52B11-E3-18 | Vishay General Semiconductor - Diodes Division | 9 090 | 112-BZT52B11-E3-18CT-ND | 9,66000 Kč | Similar |




