
BZT52C11-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C11-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C11-HF |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98950 Kč | 2 968,50 Kč |
| 6 000 | 0,88601 Kč | 5 316,06 Kč |
| 9 000 | 0,83320 Kč | 7 498,80 Kč |
| 15 000 | 0,77380 Kč | 11 607,00 Kč |
| 21 000 | 0,73860 Kč | 15 510,60 Kč |
| 30 000 | 0,70438 Kč | 21 131,40 Kč |
| 75 000 | 0,62921 Kč | 47 190,75 Kč |
| 150 000 | 0,58276 Kč | 87 414,00 Kč |
| 300 000 | 0,54371 Kč | 163 113,00 Kč |
| Unit Price without VAT: | 0,98950 Kč |
|---|---|
| Unit Price with VAT: | 1,19730 Kč |

