Similar
Similar

BSS123W-7-F | |
|---|---|
DigiKey Part Number | BSS123W-FDITR-ND - Tape & Reel (TR) BSS123W-FDICT-ND - Cut Tape (CT) BSS123W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123W-7-F |
Description | MOSFET N-CH 100V 170MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS123 | onsemi | 0 | BSS123NCT-ND | 106,69000 Kč | Similar |
| BSS123,215 | Nexperia USA Inc. | 0 | 1727-BSS123,215CT-ND | 73,16000 Kč | Similar |
| PJC7476_R1_00001 | Panjit International Inc. | 81 | 3757-PJC7476_R1_00001CT-ND | 121,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,67200 Kč | 46,72 Kč |
| 100 | 2,93440 Kč | 293,44 Kč |
| 500 | 2,17356 Kč | 1 086,78 Kč |
| 1 000 | 1,92726 Kč | 1 927,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61387 Kč | 4 841,61 Kč |
| 6 000 | 1,45565 Kč | 8 733,90 Kč |
| 9 000 | 1,37498 Kč | 12 374,82 Kč |
| 15 000 | 1,28427 Kč | 19 264,05 Kč |
| 21 000 | 1,23053 Kč | 25 841,13 Kč |
| 30 000 | 1,17828 Kč | 35 348,40 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |













