N-Channel 100 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJC7476_R1_00001

DigiKey Part Number
3757-PJC7476_R1_00001TR-ND - Tape & Reel (TR)
3757-PJC7476_R1_00001CT-ND - Cut Tape (CT)
3757-PJC7476_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJC7476_R1_00001
Description
100V P-CHANNEL ENHANCEMENT MODE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6Ohm @ 300mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,12400 Kč51,24 Kč
1003,21270 Kč321,27 Kč
5002,38622 Kč1 193,11 Kč
1 0002,11912 Kč2 119,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,77853 Kč5 335,59 Kč
6 0001,60670 Kč9 640,20 Kč
9 0001,51909 Kč13 671,81 Kč
15 0001,42058 Kč21 308,70 Kč
21 0001,36223 Kč28 606,83 Kč
30 0001,30550 Kč39 165,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč