Parametric Equivalent
Parametric Equivalent

BCR402UW6-7 | |
|---|---|
DigiKey Part Number | BCR402UW6-7DITR-ND - Tape & Reel (TR) BCR402UW6-7DICT-ND - Cut Tape (CT) BCR402UW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR402UW6-7 |
Description | IC LED DRVR LIN PWM 100MA SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | BCR402UW6-7 Models |
Category | Frequency 25kHz |
Manufacturer Diodes Incorporated | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting, Signage |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q101 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 1.4V | Package / Case SOT-23-6 |
Voltage - Supply (Max) 40V | Supplier Device Package SOT-26 |
Voltage - Output 40V | Base Product Number |
Current - Output / Channel 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR401UW6-7 | Diodes Incorporated | 12 200 | BCR401UW6-7DICT-ND | 7,72000 Kč | Parametric Equivalent |
| BCR401UW6Q-7 | Diodes Incorporated | 0 | BCR401UW6Q-7DICT-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 25 | 4,23800 Kč | 105,95 Kč |
| 100 | 3,65180 Kč | 365,18 Kč |
| 250 | 3,36940 Kč | 842,35 Kč |
| 500 | 3,20006 Kč | 1 600,03 Kč |
| 1 000 | 3,06054 Kč | 3 060,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88793 Kč | 8 663,79 Kč |
| 6 000 | 2,80347 Kč | 16 820,82 Kč |
| 9 000 | 2,76120 Kč | 24 850,80 Kč |
| 15 000 | 2,71433 Kč | 40 714,95 Kč |
| 21 000 | 2,68695 Kč | 56 425,95 Kč |
| 30 000 | 2,66061 Kč | 79 818,30 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |




