Parametric Equivalent
Parametric Equivalent

BCR401UW6-7 | |
|---|---|
DigiKey Part Number | BCR401UW6-7DITR-ND - Tape & Reel (TR) BCR401UW6-7DICT-ND - Cut Tape (CT) BCR401UW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR401UW6-7 |
Description | IC LED DRVR LIN PWM 100MA SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 100mA | |
Frequency | 25kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| 250 | 2,97416 Kč | 743,54 Kč |
| 500 | 2,82130 Kč | 1 410,65 Kč |
| 1 000 | 2,69572 Kč | 2 695,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54034 Kč | 7 621,02 Kč |
| 6 000 | 2,46429 Kč | 14 785,74 Kč |
| 9 000 | 2,42620 Kč | 21 835,80 Kč |
| 15 000 | 2,38403 Kč | 35 760,45 Kč |
| 21 000 | 2,35937 Kč | 49 546,77 Kč |
| 30 000 | 2,33565 Kč | 70 069,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |








