Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCP5616TQTA | |
|---|---|
DigiKey Part Number | 31-BCP5616TQTATR-ND - Tape & Reel (TR) 31-BCP5616TQTACT-ND - Cut Tape (CT) 31-BCP5616TQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5616TQTA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 6,61000 Kč | 66,10 Kč |
| 100 | 4,19530 Kč | 419,53 Kč |
| 500 | 3,15034 Kč | 1 575,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,81291 Kč | 2 812,91 Kč |
| 2 000 | 2,52832 Kč | 5 056,64 Kč |
| 3 000 | 2,38314 Kč | 7 149,42 Kč |
| 5 000 | 2,21993 Kč | 11 099,65 Kč |
| 7 000 | 2,12322 Kč | 14 862,54 Kč |
| 10 000 | 2,02918 Kč | 20 291,80 Kč |
| 25 000 | 1,82274 Kč | 45 568,50 Kč |
| 50 000 | 1,69516 Kč | 84 758,00 Kč |
| 100 000 | 1,64453 Kč | 164 453,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |



