Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCP5616TQTC | |
|---|---|
DigiKey Part Number | 31-BCP5616TQTCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP5616TQTC |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,28872 Kč | 9 154,88 Kč |
| 8 000 | 2,08706 Kč | 16 696,48 Kč |
| 12 000 | 1,98424 Kč | 23 810,88 Kč |
| 20 000 | 1,86874 Kč | 37 374,80 Kč |
| 28 000 | 1,80033 Kč | 50 409,24 Kč |
| 40 000 | 1,73384 Kč | 69 353,60 Kč |
| 100 000 | 1,64453 Kč | 164 453,00 Kč |
| Unit Price without VAT: | 2,28872 Kč |
|---|---|
| Unit Price with VAT: | 2,76935 Kč |



