Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCP5616TTC | |
|---|---|
DigiKey Part Number | 31-BCP5616TTCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP5616TTC |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,99596 Kč | 7 983,84 Kč |
| 8 000 | 1,81569 Kč | 14 525,52 Kč |
| 12 000 | 1,72380 Kč | 20 685,60 Kč |
| 20 000 | 1,62053 Kč | 32 410,60 Kč |
| 28 000 | 1,55936 Kč | 43 662,08 Kč |
| 40 000 | 1,49990 Kč | 59 996,00 Kč |
| 100 000 | 1,38930 Kč | 138 930,00 Kč |
| Unit Price without VAT: | 1,99596 Kč |
|---|---|
| Unit Price with VAT: | 2,41511 Kč |


