
BCP5616TTA | |
|---|---|
DigiKey Part Number | 31-BCP5616TTATR-ND - Tape & Reel (TR) 31-BCP5616TTACT-ND - Cut Tape (CT) 31-BCP5616TTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5616TTA |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,85200 Kč | 58,52 Kč |
| 100 | 3,69850 Kč | 369,85 Kč |
| 500 | 2,76598 Kč | 1 382,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,46432 Kč | 2 464,32 Kč |
| 2 000 | 2,21015 Kč | 4 420,30 Kč |
| 3 000 | 2,08044 Kč | 6 241,32 Kč |
| 5 000 | 1,93454 Kč | 9 672,70 Kč |
| 7 000 | 1,84807 Kč | 12 936,49 Kč |
| 10 000 | 1,76399 Kč | 17 639,90 Kč |
| 25 000 | 1,57939 Kč | 39 484,75 Kč |
| 50 000 | 1,46532 Kč | 73 266,00 Kč |
| 100 000 | 1,38930 Kč | 138 930,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |



