BCP5316TC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 3,06040 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 3,06040 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 3,28194 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 956
Unit Price: 8,19000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 90
Unit Price: 10,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 468
Unit Price: 17,43000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5316TC

DigiKey Part Number
31-BCP5316TCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP5316TC
Description
TRANS PNP 80V 1A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.