BCP53-16HX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


onsemi
In Stock: 27 900
Unit Price: 14,70000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2.2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53-16HX

DigiKey Part Number
1727-7410-2-ND - Tape & Reel (TR)
1727-7410-1-ND - Cut Tape (CT)
1727-7410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53-16HX
Description
TRANS PNP 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2.2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP53-16HX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2.2 W
Frequency - Transition
100MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes