
BC846AS-7 | |
|---|---|
DigiKey Part Number | BC846ASDITR-ND - Tape & Reel (TR) BC846ASDICT-ND - Cut Tape (CT) BC846ASDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AS-7 |
Description | TRANS 2NPN 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC846AS-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BS,115 | Nexperia USA Inc. | 68 500 | 1727-4847-1-ND | 4,20000 Kč | Similar |
| BC846BS,135 | Nexperia USA Inc. | 1 | 1727-BC846BS,135CT-ND | 4,20000 Kč | Similar |
| BC846S,125 | Nexperia USA Inc. | 2 400 | 1727-4849-1-ND | 4,20000 Kč | Similar |
| BC846SF | Nexperia USA Inc. | 9 150 | 1727-BC846SFCT-ND | 5,04000 Kč | Similar |
| BC846SH6327XTSA1 | Infineon Technologies | 75 | BC846SH6327XTSA1CT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30090 Kč | 330,09 Kč |
| 500 | 2,45382 Kč | 1 226,91 Kč |
| 1 000 | 2,18022 Kč | 2 180,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83173 Kč | 5 495,19 Kč |
| 6 000 | 1,65587 Kč | 9 935,22 Kč |
| 9 000 | 1,56622 Kč | 14 095,98 Kč |
| 15 000 | 1,46542 Kč | 21 981,30 Kč |
| 21 000 | 1,40572 Kč | 29 520,12 Kč |
| 30 000 | 1,34767 Kč | 40 430,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











