
BC817-25Q-7-F | |
|---|---|
DigiKey Part Number | BC817-25Q-7-FDITR-ND - Tape & Reel (TR) BC817-25Q-7-FDICT-ND - Cut Tape (CT) BC817-25Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25Q-7-F |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,64200 Kč | 36,42 Kč |
| 100 | 2,27130 Kč | 227,13 Kč |
| 500 | 1,67264 Kč | 836,32 Kč |
| 1 000 | 1,47897 Kč | 1 478,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23178 Kč | 3 695,34 Kč |
| 6 000 | 1,10699 Kč | 6 641,94 Kč |
| 9 000 | 1,04335 Kč | 9 390,15 Kč |
| 15 000 | 0,97177 Kč | 14 576,55 Kč |
| 21 000 | 0,92936 Kč | 19 516,56 Kč |
| 30 000 | 0,88811 Kč | 26 643,30 Kč |
| 75 000 | 0,79757 Kč | 59 817,75 Kč |
| 150 000 | 0,74162 Kč | 111 243,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |






