
BAW56WQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAW56WQ-7-FTR-ND - Tape & Reel (TR) 31-BAW56WQ-7-FCT-ND - Cut Tape (CT) 31-BAW56WQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56WQ-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56W-7-F | Diodes Incorporated | 4 956 | BAW56W-FDICT-ND | 5,25000 Kč | Parametric Equivalent |
| BAW56W | Shenzhen Slkormicro Semicon Co., Ltd. | 2 330 | 5399-BAW56WCT-ND | 2,10000 Kč | Parametric Equivalent |
| BAW56W | Diotec Semiconductor | 2 784 | 4878-BAW56WCT-ND | 3,36000 Kč | Parametric Equivalent |
| BAW56W-AU_R1_000A1 | Panjit International Inc. | 841 | 3757-BAW56W-AU_R1_000A1CT-ND | 2,52000 Kč | Parametric Equivalent |
| BAW56W_R1_00001 | Panjit International Inc. | 1 682 | 3757-BAW56W_R1_00001CT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 500 | 1,52152 Kč | 760,76 Kč |
| 1 000 | 1,34177 Kč | 1 341,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11268 Kč | 3 338,04 Kč |
| 6 000 | 0,99699 Kč | 5 981,94 Kč |
| 9 000 | 0,93793 Kč | 8 441,37 Kč |
| 15 000 | 0,87154 Kč | 13 073,10 Kč |
| 21 000 | 0,83220 Kč | 17 476,20 Kč |
| 30 000 | 0,79394 Kč | 23 818,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


