Direct
Similar
Similar
Similar



BAV21WSQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAV21WSQ-7-FTR-ND - Tape & Reel (TR) 31-BAV21WSQ-7-FCT-ND - Cut Tape (CT) 31-BAV21WSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WSQ-7-F |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,32030 Kč | 232,03 Kč |
| 500 | 1,70672 Kč | 853,36 Kč |
| 1 000 | 1,50766 Kč | 1 507,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25400 Kč | 3 762,00 Kč |
| 6 000 | 1,12584 Kč | 6 755,04 Kč |
| 9 000 | 1,06049 Kč | 9 544,41 Kč |
| 15 000 | 0,98699 Kč | 14 804,85 Kč |
| 21 000 | 0,94344 Kč | 19 812,24 Kč |
| 30 000 | 0,90109 Kč | 27 032,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |












