


BAT54WSHQ-TP | |
|---|---|
DigiKey Part Number | 353-BAT54WSHQ-TPTR-ND - Tape & Reel (TR) 353-BAT54WSHQ-TPCT-ND - Cut Tape (CT) 353-BAT54WSHQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WSHQ-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| 500 | 1,65464 Kč | 827,32 Kč |
| 1 000 | 1,46293 Kč | 1 462,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21809 Kč | 3 654,27 Kč |
| 6 000 | 1,09456 Kč | 6 567,36 Kč |
| 9 000 | 1,03154 Kč | 9 283,86 Kč |
| 15 000 | 0,96064 Kč | 14 409,60 Kč |
| 21 000 | 0,91864 Kč | 19 291,44 Kč |
| 30 000 | 0,87781 Kč | 26 334,30 Kč |
| 75 000 | 0,82919 Kč | 62 189,25 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |








