Similar

BAV199Q-7-F | |
|---|---|
DigiKey Part Number | BAV199Q-7-FDITR-ND - Tape & Reel (TR) BAV199Q-7-FDICT-ND - Cut Tape (CT) BAV199Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199Q-7-F |
Description | DIODE ARRAY GP 85V 140MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199Q-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 140mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46730 Kč | 246,73 Kč |
| 500 | 1,81716 Kč | 908,58 Kč |
| 1 000 | 1,60677 Kč | 1 606,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33848 Kč | 4 015,44 Kč |
| 6 000 | 1,20308 Kč | 7 218,48 Kč |
| 9 000 | 1,13401 Kč | 10 206,09 Kč |
| 15 000 | 1,05633 Kč | 15 844,95 Kč |
| 21 000 | 1,01029 Kč | 21 216,09 Kč |
| 30 000 | 0,96554 Kč | 28 966,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











