Similar
Similar

BAT54LP-7B | |
|---|---|
DigiKey Part Number | BAT54LP-7BDITR-ND - Tape & Reel (TR) BAT54LP-7BDICT-ND - Cut Tape (CT) BAT54LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54LP-7B |
Description | DIODE SCHOT 30V 200MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09090 Kč | 309,09 Kč |
| 500 | 2,29298 Kč | 1 146,49 Kč |
| 1 000 | 2,03450 Kč | 2 034,50 Kč |
| 2 000 | 1,81654 Kč | 3 633,08 Kč |
| 5 000 | 1,58018 Kč | 7 900,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,43387 Kč | 14 338,70 Kč |
| 20 000 | 1,31074 Kč | 26 214,80 Kč |
| 30 000 | 1,24798 Kč | 37 439,40 Kč |
| 50 000 | 1,17747 Kč | 58 873,50 Kč |
| 70 000 | 1,13571 Kč | 79 499,70 Kč |
| 100 000 | 1,09513 Kč | 109 513,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |













