Diode 30 V 200mA Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54FN2-AU_R1_000A1

DigiKey Part Number
3757-BAT54FN2-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAT54FN2-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAT54FN2-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54FN2-AU_R1_000A1
Description
DIODE SCHOTTKY 30V 200MA 2DFN
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
2-DFN (1x0.6)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 22.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,68601 Kč5 488,08 Kč
16 0000,65829 Kč10 532,64 Kč
24 0000,37977 Kč9 114,48 Kč
56 0000,36255 Kč20 302,80 Kč
80 0000,34580 Kč27 664,00 Kč
200 0000,30903 Kč61 806,00 Kč
400 0000,28630 Kč114 520,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč