
CDBQR54-HF | |
|---|---|
DigiKey Part Number | 641-1676-2-ND - Tape & Reel (TR) 641-1676-1-ND - Cut Tape (CT) 641-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR54-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR54-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,16230 Kč | 316,23 Kč |
| 500 | 2,06074 Kč | 1 030,37 Kč |
| 1 000 | 1,58199 Kč | 1 581,99 Kč |
| 2 000 | 1,45873 Kč | 2 917,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,24728 Kč | 6 236,40 Kč |
| 10 000 | 1,09190 Kč | 10 919,00 Kč |
| 15 000 | 1,04437 Kč | 15 665,55 Kč |
| 25 000 | 0,97757 Kč | 24 439,25 Kč |
| 35 000 | 0,94569 Kč | 33 099,15 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

