BAT54CW-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 61 981
Unit Price: 3,96000 Kč
Datasheet

Direct


onsemi
In Stock: 22 068
Unit Price: 10,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 049
Unit Price: 5,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 419
Unit Price: 5,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 289
Unit Price: 2,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 676
Unit Price: 6,67000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CW-7-F

DigiKey Part Number
BAT54CW-FDITR-ND - Tape & Reel (TR)
BAT54CW-FDICT-ND - Cut Tape (CT)
BAT54CW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CW-7-F
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54CW-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54CWT1Gonsemi61 981BAT54CWT1GOSCT-ND3,96000 KčDirect
SBAT54CWT1Gonsemi22 068SBAT54CWT1GOSCT-ND10,84000 KčDirect
1PS70SB15,115Nexperia USA Inc.3 0491727-1548-1-ND5,63000 KčSimilar
BAT54CFILMSTMicroelectronics23 419497-3786-1-ND5,63000 KčSimilar
BAT54CW,115Nexperia USA Inc.01727-2903-1-ND3,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,58600 Kč25,86 Kč
1001,59130 Kč159,13 Kč
5001,15956 Kč579,78 Kč
1 0001,01900 Kč1 019,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83957 Kč2 518,71 Kč
6 0000,74889 Kč4 493,34 Kč
9 0000,70260 Kč6 323,40 Kč
15 0000,65051 Kč9 757,65 Kč
21 0000,61964 Kč13 012,44 Kč
30 0000,58961 Kč17 688,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč