Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT43W-7 | |
|---|---|
DigiKey Part Number | BAT43WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT43W-7 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT43W-7 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43W-7-F | Diodes Incorporated | 14 318 | BAT43W-FDICT-ND | 9,03000 Kč | Direct |
| BAT42W-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT42W-HE3-08CT-ND | 8,40000 Kč | Direct |
| BAT42W-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAT42W-HE3-18-ND | 0,00000 Kč | Direct |
| BAT43W-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT43W-HE3-08CT-ND | 7,35000 Kč | Direct |
| BAT43W-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAT43W-HE3-18-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,14970 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 3,14970 Kč |
|---|---|
| Unit Price with VAT: | 3,81114 Kč |




