


BAT43W-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT43W-G3-08TR-ND - Tape & Reel (TR) 112-BAT43W-G3-08CT-ND - Cut Tape (CT) 112-BAT43W-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43W-G3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,93540 Kč | 393,54 Kč |
| 500 | 2,94230 Kč | 1 471,15 Kč |
| 1 000 | 2,62133 Kč | 2 621,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21256 Kč | 6 637,68 Kč |
| 6 000 | 2,00637 Kč | 12 038,22 Kč |
| 9 000 | 1,90128 Kč | 17 111,52 Kč |
| 15 000 | 1,78312 Kč | 26 746,80 Kč |
| 21 000 | 1,71314 Kč | 35 975,94 Kč |
| 30 000 | 1,64511 Kč | 49 353,30 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


