BAT43W-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,80094 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 1 197
Unit Price: 6,72000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 14 578
Unit Price: 9,03000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 223
Unit Price: 3,78000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 30 862
Unit Price: 3,78000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-123
SOD 123

BAT43W-HE3-18

DigiKey Part Number
BAT43W-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT43W-HE3-18
Description
DIODE SCHOTTKY 30V 200MA SOD123
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types