


BAT43W-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAT43W-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT43W-HE3_A-18 |
Description | DIODE SCHOTTKY 30V 300MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 15 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80094 Kč | 18 009,40 Kč |
| 20 000 | 1,65516 Kč | 33 103,20 Kč |
| 30 000 | 1,58088 Kč | 47 426,40 Kč |
| 50 000 | 1,49743 Kč | 74 871,50 Kč |
| 70 000 | 1,44801 Kč | 101 360,70 Kč |
| 100 000 | 1,42524 Kč | 142 524,00 Kč |
| Unit Price without VAT: | 1,80094 Kč |
|---|---|
| Unit Price with VAT: | 2,17914 Kč |

