


BAT43W-TP | |
|---|---|
DigiKey Part Number | BAT43WTPMSTR-ND - Tape & Reel (TR) BAT43WTPMSCT-ND - Cut Tape (CT) BAT43WTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43W-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 330 mV @ 2 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,28300 Kč | 128,30 Kč |
| 500 | 0,93022 Kč | 465,11 Kč |
| 1 000 | 0,81598 Kč | 815,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84832 Kč | 2 544,96 Kč |
| 6 000 | 0,81931 Kč | 4 915,86 Kč |
| 9 000 | 0,79239 Kč | 7 131,51 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











