


BAT43W-E3-18 | |
|---|---|
DigiKey Part Number | BAT43W-E3-18GITR-ND - Tape & Reel (TR) BAT43W-E3-18GICT-ND - Cut Tape (CT) BAT43W-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43W-E3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43W-E3-08 | Vishay General Semiconductor - Diodes Division | 22 298 | BAT43W-E3-08GICT-ND | 9,80000 Kč | Parametric Equivalent |
| BAT43W-G3-08 | Vishay General Semiconductor - Diodes Division | 6 332 | 112-BAT43W-G3-08CT-ND | 10,22000 Kč | Parametric Equivalent |
| BAT43W-G3-18 | Vishay General Semiconductor - Diodes Division | 10 992 | BAT43W-G3-18GICT-ND | 10,22000 Kč | Parametric Equivalent |
| BAT42W-7-F | Diodes Incorporated | 220 710 | BAT42W-FDICT-ND | 7,93000 Kč | Similar |
| BAT43W-7-F | Diodes Incorporated | 11 518 | BAT43W-FDICT-ND | 8,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 100 | 3,80200 Kč | 380,20 Kč |
| 500 | 2,83844 Kč | 1 419,22 Kč |
| 1 000 | 2,52706 Kč | 2 527,06 Kč |
| 2 000 | 2,26470 Kč | 4 529,40 Kč |
| 5 000 | 1,98027 Kč | 9 901,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80429 Kč | 18 042,90 Kč |
| 20 000 | 1,65626 Kč | 33 125,20 Kč |
| 30 000 | 1,58083 Kč | 47 424,90 Kč |
| 50 000 | 1,49607 Kč | 74 803,50 Kč |
| 70 000 | 1,44589 Kč | 101 212,30 Kč |
| 100 000 | 1,39711 Kč | 139 711,00 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |


