
BAS70-04Q-7-F | |
|---|---|
DigiKey Part Number | BAS70-04Q-7-FDITR-ND - Tape & Reel (TR) BAS70-04Q-7-FDICT-ND - Cut Tape (CT) BAS70-04Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04Q-7-F |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 100 | 2,07970 Kč | 207,97 Kč |
| 500 | 1,52738 Kč | 763,69 Kč |
| 1 000 | 1,34867 Kč | 1 348,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08702 Kč | 3 261,06 Kč |
| 6 000 | 0,97535 Kč | 5 852,10 Kč |
| 9 000 | 0,91397 Kč | 8 225,73 Kč |
| 15 000 | 0,84283 Kč | 12 642,45 Kč |
| 21 000 | 0,81631 Kč | 17 142,51 Kč |
| 30 000 | 0,77135 Kč | 23 140,50 Kč |
| 75 000 | 0,70873 Kč | 53 154,75 Kč |
| 150 000 | 0,64821 Kč | 97 231,50 Kč |
| 300 000 | 0,63676 Kč | 191 028,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |





