Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS20-7 | |
|---|---|
DigiKey Part Number | BAS20DITR-ND - Tape & Reel (TR) BAS20DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS20-7 |
Description | DIODE STANDARD 150V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-23-3 |
EDA/CAD Models | BAS20-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,23269 Kč | 36 980,70 Kč |
| 75 000 | 1,17034 Kč | 87 775,50 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |








