BAS19-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 944
Unit Price: 2,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 403
Unit Price: 3,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35023 Kč
Datasheet

Similar


onsemi
In Stock: 22 657
Unit Price: 2,71000 Kč
Datasheet

Similar


onsemi
In Stock: 46 359
Unit Price: 2,71000 Kč
Datasheet

Similar


onsemi
In Stock: 5
Unit Price: 5,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,30000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,81010 Kč
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: 3,96000 Kč
Datasheet

Similar


onsemi
In Stock: 273 488
Unit Price: 2,50000 Kč
Datasheet

Similar


onsemi
In Stock: 45 627
Unit Price: 5,84000 Kč
Datasheet

Similar


onsemi
In Stock: 1 497
Unit Price: 3,55000 Kč
Datasheet
Diode 100 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS19-7

DigiKey Part Number
BAS19DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS19-7
Description
DIODE STANDARD 100V 200MA SOT233
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
EDA/CAD Models
BAS19-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS19-7-FDiodes Incorporated0BAS19-FDICT-ND4,17000 KčDirect
BAS19,215Nexperia USA Inc.2 9441727-4233-1-ND2,92000 KčSimilar
BAS19,235Nexperia USA Inc.5 4031727-BAS19,235CT-ND3,13000 KčSimilar
BAS19-G3-18Vishay General Semiconductor - Diodes Division0BAS19-G3-18-ND1,35023 KčSimilar
BAS19LT1Gonsemi22 657BAS19LT1GOSCT-ND2,71000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,23563 Kč37 068,90 Kč
75 0001,17312 Kč87 984,00 Kč
Unit Price without VAT:1,23563 Kč
Unit Price with VAT:1,49511 Kč