CDST-19-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 25 533
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 944
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 403
Unit Price: 3,15000 Kč
Datasheet
Diode 100 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDST-19-G

DigiKey Part Number
CDST-19-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDST-19-G
Description
DIODE STANDARD 100V 200MA SOT233
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBAS16LT1Gonsemi25 533SBAS16LT1GOSCT-ND3,57000 KčSimilar
BAS19,215Nexperia USA Inc.5 9441727-4233-1-ND2,94000 KčParametric Equivalent
BAS19,235Nexperia USA Inc.5 4031727-BAS19,235CT-ND3,15000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes