Direct
Similar

BAS19-7-F | |
|---|---|
DigiKey Part Number | BAS19-FDITR-ND - Tape & Reel (TR) BAS19-FDICT-ND - Cut Tape (CT) BAS19-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19-7-F |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS19-7-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS19-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS19-E3-08CT-ND | 7,51000 Kč | Direct |
| BAS19,215 | Nexperia USA Inc. | 2 944 | 1727-4233-1-ND | 2,92000 Kč | Similar |
| BAS19,235 | Nexperia USA Inc. | 5 403 | 1727-BAS19,235CT-ND | 3,13000 Kč | Similar |
| BAS19LT1G | onsemi | 22 657 | BAS19LT1GOSCT-ND | 2,71000 Kč | Similar |
| BAS19LT3G | onsemi | 46 359 | BAS19LT3GOSCT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,54750 Kč | 154,75 Kč |
| 500 | 1,12578 Kč | 562,89 Kč |
| 1 000 | 0,98876 Kč | 988,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81406 Kč | 2 442,18 Kč |
| 6 000 | 0,72577 Kč | 4 354,62 Kč |
| 9 000 | 0,68070 Kč | 6 126,30 Kč |
| 15 000 | 0,62998 Kč | 9 449,70 Kč |
| 21 000 | 0,59991 Kč | 12 598,11 Kč |
| 30 000 | 0,57068 Kč | 17 120,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |





