
BAS19-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAS19-E3-08TR-ND - Tape & Reel (TR) 112-BAS19-E3-08CT-ND - Cut Tape (CT) 112-BAS19-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19-E3-08 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS19-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,91240 Kč | 291,24 Kč |
| 500 | 2,15692 Kč | 1 078,46 Kč |
| 1 000 | 1,91187 Kč | 1 911,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59984 Kč | 4 799,52 Kč |
| 6 000 | 1,44242 Kč | 8 654,52 Kč |
| 9 000 | 1,36214 Kč | 12 259,26 Kč |
| 15 000 | 1,27186 Kč | 19 077,90 Kč |
| 21 000 | 1,21837 Kč | 25 585,77 Kč |
| 30 000 | 1,16636 Kč | 34 990,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





