Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS19-G3-18 | |
|---|---|
DigiKey Part Number | BAS19-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS19-G3-18 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS19-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS19-E3-08CT-ND | 7,51000 Kč | Parametric Equivalent |
| BAS19-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAS19-E3-18-ND | 0,90200 Kč | Parametric Equivalent |
| BAS19-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAS19-G3-08-ND | 1,28031 Kč | Parametric Equivalent |
| BAS19 | Diotec Semiconductor | 1 863 | 4878-BAS19CT-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35023 Kč | 13 502,30 Kč |
| 20 000 | 1,23973 Kč | 24 794,60 Kč |
| Unit Price without VAT: | 1,35023 Kč |
|---|---|
| Unit Price with VAT: | 1,63378 Kč |



