BAS19-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,28031 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35023 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1 863
Unit Price: 3,13000 Kč
Datasheet
Diode 100 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS19-E3-18

DigiKey Part Number
BAS19-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS19-E3-18
Description
DIODE STANDARD 100V 200MA SOT233
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS19-E3-08Vishay General Semiconductor - Diodes Division0112-BAS19-E3-08CT-ND7,51000 KčParametric Equivalent
BAS19-G3-08Vishay General Semiconductor - Diodes Division0BAS19-G3-08-ND1,28031 KčParametric Equivalent
BAS19-G3-18Vishay General Semiconductor - Diodes Division0BAS19-G3-18-ND1,35023 KčParametric Equivalent
BAS19Diotec Semiconductor1 8634878-BAS19CT-ND3,13000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,90200 Kč9 020,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,90200 Kč
Unit Price with VAT:1,09142 Kč