Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS16HTWQ-13R | |
|---|---|
DigiKey Part Number | BAS16HTWQ-13RDITR-ND - Tape & Reel (TR) BAS16HTWQ-13RDICT-ND - Cut Tape (CT) BAS16HTWQ-13RDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HTWQ-13R |
Description | DIODE ARRAY GP 100V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 3 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16HTW-13 | Diodes Incorporated | 20 206 | BAS16HTW-13DICT-ND | 7,14000 Kč | Parametric Equivalent |
| BAS16HTWQ-13 | Diodes Incorporated | 0 | BAS16HTWQ-13DICT-ND | 7,56000 Kč | Parametric Equivalent |
| BAS16VY,115 | Nexperia USA Inc. | 1 254 | 1727-6171-1-ND | 6,51000 Kč | Parametric Equivalent |
| BAS16VY,125 | Nexperia USA Inc. | 3 000 | 1727-BAS16VY,125CT-ND | 6,30000 Kč | Parametric Equivalent |
| BAS16VY,135 | Nexperia USA Inc. | 1 686 | 1727-BAS16VY,135CT-ND | 7,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 500 | 2,17582 Kč | 1 087,91 Kč |
| 1 000 | 1,92888 Kč | 1 928,88 Kč |
| 2 000 | 1,72079 Kč | 3 441,58 Kč |
| 5 000 | 1,49497 Kč | 7 474,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35523 Kč | 13 552,30 Kč |
| 20 000 | 1,23761 Kč | 24 752,20 Kč |
| 30 000 | 1,17767 Kč | 35 330,10 Kč |
| 50 000 | 1,11031 Kč | 55 515,50 Kč |
| 70 000 | 1,07042 Kč | 74 929,40 Kč |
| 100 000 | 1,03165 Kč | 103 165,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



